Fluke Networks FIBR-1-KITPRO-VFPM Single Mode & Multimode Fibre Optic Inspector

Subtotal (1 unit)*

MYR16,894.80

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR16,894.80

*price indicative

RS Stock No.:
745-7557
Mfr. Part No.:
FIBR-1-KITPRO-VFPM/RS
Manufacturer:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Inspector

Connector Type

Double Port, Fixed SC

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Operation Test Distance

23km

Battery Type

AA

Battery Life

1500 Tests

Power Source

Battery

Includes

2.5 mm Adapter, Battery, Case, Holster, Meter, Patch Cord, Power Meter, SC Adapter, User Manual, Visual Fault Locator

Height

175mm

Model Number p

FIBR-1-KITPRO-VFPM

Width

38mm

Dimensions

78 x 38 x 175mm

Weight

350g

Length

78mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

RoHS Status: Exempt