Recently searched

    N-Tron N-TRON Compatible RJ45 Single Mode SFP Transceiver Module, 1000Mbit/s

    Subtotal (1 unit)*

    MYR1,779.76

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per Unit
    1 +MYR1,779.76

    *price indicative

    RS Stock No.:
    267-0556
    Distrelec Article No.:
    302-03-712
    Mfr. Part No.:
    NTSFP-TX
    Manufacturer:
    N-Tron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    N-Tron

    Connection Port

    RJ45

    Maximum Data Transfer Rate

    100Mbps

    Fibre Type

    Single Mode

    Maximum Transfer Distance

    100m

    Network Speed

    1000Mbit/s

    Compatible Brands

    N-TRON

    Related links