N-Tron LC Multimode SFP Transceiver Module, 100Mbps
- RS Stock No.:
- 267-0554
- Distrelec Article No.:
- 302-03-704
- Mfr. Part No.:
- NTSFP-FX
- Manufacturer:
- N-Tron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-0554
- Distrelec Article No.:
- 302-03-704
- Mfr. Part No.:
- NTSFP-FX
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | No | |
| Network Speed | 100Mbps | |
| Connection Port | LC | |
| Maximum Transfer Distance | 2km | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals No | ||
Network Speed 100Mbps | ||
Connection Port LC | ||
Maximum Transfer Distance 2km | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 100Mbps | ||
The Red Lion pluggable mini-GBIC transceivers from N-Tron fully comply with strict industry standards to ensure robust functionality in fibre optic networks. This module is designed with high performance industrial features, including expanded temperature ranges. N-Tron's SFPs may be used in combination on each switch.
Operate reliably under harsh conditions
Transfer distance 2 km
