StarTech.com HP Compatible LC Multi Mode Transceiver Module
- RS Stock No.:
- 197-5234
- Distrelec Article No.:
- 302-94-025
- Mfr. Part No.:
- J9150D-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR987.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR987.78 |
*price indicative
- RS Stock No.:
- 197-5234
- Distrelec Article No.:
- 302-94-025
- Mfr. Part No.:
- J9150D-ST
- Manufacturer:
- StarTech.com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Maximum Transfer Distance | 300m | |
Compatible Brands | HP | |
Fibre Type | Multi Mode | |
Maximum Data Transfer Rate | 10000Mbps | |
Connection Port | LC | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Maximum Transfer Distance 300m | ||
Compatible Brands HP | ||
Fibre Type Multi Mode | ||
Maximum Data Transfer Rate 10000Mbps | ||
Connection Port LC | ||
Related links
- StarTech.com HP Compatible LC Multi Mode Transceiver Module
- StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
- StarTech.com HP Compatible LC Multi Mode Transceiver Module, Half/Full Duplex
- StarTech.com HP Compatible LC Multi Mode Transceiver Module 8000Mbit/s
- StarTech.com HP Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com HP Compatible LC Single Mode Transceiver Module
- StarTech.com HP Compatible LC Single Mode Transceiver Module, Full Duplex
- StarTech.com HP Compatible LC Single Mode Transceiver Module 10000Mbit/s