Omron Plastic Fibre Optic Sensor 180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900
- RS Stock No.:
- 667-2550
- Mfr. Part No.:
- E32-T11 2M
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
MYR551.38
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR551.38 |
| 6 + | MYR539.80 |
*price indicative
- RS Stock No.:
- 667-2550
- Mfr. Part No.:
- E32-T11 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900 (High Resolution Mode) mm | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Screw | |
| Electrical Connection | Cable | |
| IP Rating | IP67 | |
| Housing Material | PVC Coating | |
| Length | 14mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 14 x M4 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900 (High Resolution Mode) mm | ||
Fibre Optic Type Plastic | ||
Terminal Type Screw | ||
Electrical Connection Cable | ||
IP Rating IP67 | ||
Housing Material PVC Coating | ||
Length 14mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 14 x M4 mm | ||
- COO (Country of Origin):
- CN
Omron Fibre Optic Sensor, IP67 - E32-T11
This fibre optic sensor is crafted for precise detection across a variety of environments. With a detection range from 180mm in super high-speed mode to 900mm in high-resolution mode, it is well-suited for numerous industrial applications. The sensor maintains efficient operation in extreme temperatures, significantly enhancing automation, electronics, and mechanical processes.
Features & Benefits
• Capable of high-speed and high-resolution detections
• Operates effectively over a broad temperature range
• IP67 rating protects against dust and moisture
• Utilises plastic fibre optic technology for added versatility
• Easy installation with screw terminal connections
• Compact design allows integration into restricted spaces
• Operates effectively over a broad temperature range
• IP67 rating protects against dust and moisture
• Utilises plastic fibre optic technology for added versatility
• Easy installation with screw terminal connections
• Compact design allows integration into restricted spaces
Applications
• Precision sensing in assembly lines
• Object detection in automated systems
• Monitoring tasks in harsh environments
• Quality control processes for visibility
• Robotics to enable seamless operation
• Object detection in automated systems
• Monitoring tasks in harsh environments
• Quality control processes for visibility
• Robotics to enable seamless operation
What is the maximum operating temperature for this device?
The maximum operating temperature is +70°C, ensuring consistent performance under various conditions.
How is this device connected to an electrical system?
It features a cable electrical connection with screw terminals for straightforward setup.
Can this sensor function effectively in damp environments?
Yes, its IP67 rating protects it from moisture and dust.
What type of fibre optic material is employed in this sensor?
It uses plastic fibre optics, enhancing flexibility and durability in applications.
How does the detection range vary with different settings?
The detection range varies from 180mm to 900mm, depending on the selected mode.
Related links
- Omron Plastic Fibre Optic Sensor 120 (Super High Speed Mode) mm 460 (Standard Mode) mm, 600
- Omron Plastic Fibre Optic Sensor 130 (High Resolution Mode) mm 80 (Standard Mode) mm,
- Omron Plastic Fibre Optic Sensor 1000 (High Resolution Mode) mm 500 (High Speed Mode)
- Omron Plastic Fibre Optic Sensor 23 (High Speed Mode) mm 40 (High Resolution Mode) mm, 7 (Super
- Omron Plastic Fibre Optic Sensor 20 (High Speed Mode) mm 50 (High Resolution Mode) mm, 8 (Super
- Omron Plastic Fibre Optic Sensor 1150 (High Speed Mode) mm 2300 (High Resolution Mode) mm,
- Omron Plastic Fibre Optic Sensor 1850 (High Speed Mode) mm 3700 (High Resolution Mode) mm,
- Omron Plastic Fibre Optic Sensor 125 (High Speed Mode) mm 270 (High Resolution Mode) mm, 50
