Omron Plastic Fibre Optic Sensor 7 mm, IP67
- RS Stock No.:
- 820-9886
- Mfr. Part No.:
- E32-C41 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR563.03
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR563.03 |
*price indicative
- RS Stock No.:
- 820-9886
- Mfr. Part No.:
- E32-C41 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 7 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 60°C | |
| Housing Material | A5056 Aluminium, 304 Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Length | 16.5mm | |
| Width | 5 mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 7 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature 60°C | ||
Housing Material A5056 Aluminium, 304 Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Length 16.5mm | ||
Width 5 mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Related links
- Omron Plastic Fibre Optic Sensor 17 mm
- Omron Plastic Fibre Optic Sensor 7 mm, IP50
- Omron Plastic Fibre Optic Sensor 1150 (High Speed Mode) mm 2300 (High Resolution Mode) mm,
- Omron Plastic Fibre Optic Sensor 1850 (High Speed Mode) mm 3700 (High Resolution Mode) mm,
- Omron Plastic Fibre Optic Sensor 130 (High Resolution Mode) mm 80 (Standard Mode) mm,
- Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- Omron Plastic Fibre Optic Sensor 900 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
