- RS Stock No.:
- 510-3542
- Mfr. Part No.:
- LME18-19-05-K9
- Manufacturer:
- Pepperl + Fuchs
- RS Stock No.:
- 510-3542
- Mfr. Part No.:
- LME18-19-05-K9
- Manufacturer:
- Pepperl + Fuchs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
M18 Fibre Optics
These products are for use with M18 amplifiers (510-3520)
Specifications
Attribute | Value |
---|---|
Fibre Optic Type | Glass |
Terminal Type | Screw |
Response Time | 1 ms |
Light Source | Red LED |
Switching Frequency | 500 Hz |
IP Rating | IP40 |
Housing Material | Nickel Plated Brass |
Supply Voltage | 10 → 30 V dc |
Length | 500mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |