Recently searched

    SICK Plastic Fibre Optic Sensor 4000 mm

    Subtotal (1 unit)**

    MYR1,218.70

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,218.70

    **price indicative

    RS Stock No.:
    285-4043
    Mfr. Part No.:
    LL3-TR05
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Detection Range

    4000 mm

    Fibre Optic Type

    Plastic

    Response Time

    8 ms

    Housing Material

    Polycarbonate

    Length

    2.011m

    Minimum Operating Temperature

    -40°C

    Mounting Type

    Cable Mount

    Maximum Operating Temperature

    +60°C

    Related links