SICK Plastic Fibre Optic Sensor 600 mm
- RS Stock No.:
- 285-3996
- Mfr. Part No.:
- LL3-DM02-3
- Manufacturer:
- SICK
Subtotal (1 unit)**
MYR619.13
Temporarily out of stock - back order for despatch 10/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR619.13 |
**price indicative
- RS Stock No.:
- 285-3996
- Mfr. Part No.:
- LL3-DM02-3
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Detection Range | 600 mm | |
Fibre Optic Type | Plastic | |
Response Time | 8 ms | |
Light Source | Visible Red | |
Electrical Connection | M4 | |
Housing Material | Stainless Steel | |
Length | 3.012m | |
Minimum Operating Temperature | +70°C | |
Mounting Type | Cable Mount | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Detection Range 600 mm | ||
Fibre Optic Type Plastic | ||
Response Time 8 ms | ||
Light Source Visible Red | ||
Electrical Connection M4 | ||
Housing Material Stainless Steel | ||
Length 3.012m | ||
Minimum Operating Temperature +70°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +70°C | ||
Related links
- SICK Plastic Fibre Optic Sensor 4000 mm
- SICK Plastic Fibre Optic Sensor 90 mm
- SICK Plastic Fibre Optic Sensor 2900 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 3600 mm, 4000 mm
- SICK Plastic Fibre Optic Sensor 670 mm
- SICK Plastic Fibre Optic Sensor 3180 mm, 3500 mm
- SICK Plastic Fibre Optic Sensor 1400 mm
- SICK Plastic Fibre Optic Sensor 500 mm