Recently searched

    SICK Plastic Fibre Optic Sensor 510 mm

    Subtotal (1 unit)**

    MYR576.78

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR576.78

    **price indicative

    RS Stock No.:
    285-3998
    Mfr. Part No.:
    LL3-DR03
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Detection Range

    510 mm

    Fibre Optic Type

    Plastic

    Response Time

    8 ms

    Housing Material

    Stainless Steel

    Length

    2.01m

    Mounting Type

    Cable Mount

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    +70°C

    Related links