- RS Stock No.:
- 189-4842
- Mfr. Part No.:
- HFBR-2505AZ
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4842
- Mfr. Part No.:
- HFBR-2505AZ
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HFBR-x5x5xZ Series Fibre Optic Transmitters and Receivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10Mbit/s |
Wavelength of Peak Sensitivity | 660nm |
Typical Rise Time | 12ns |
Typical Fall Time | 10ns |
Number of Pins | 6 |
Mounting Type | Through Hole |
Dimensions | 16.1 x 12.5 x 10.2mm |
Connector Type | SMA |
Height | 10.2mm |
Length | 16.1mm |
Width | 12.5mm |
Series | HFBR |