- RS Stock No.:
- 189-4758
- Mfr. Part No.:
- AFBR-2418Z
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4758
- Mfr. Part No.:
- AFBR-2418Z
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
AFBR-24x8xZ Series Fibre Optic Receivers
The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's integrated design it has a very high EMC resistance, a wide receiver dynamic range and high sensitivity over temperature. Applications include;
High voltage isolation
Elimination of ground loops
Power substantion automation
Industrial control and factory automation
Reduction of voltage transient susceptibility
Optical transmission from DC up to 50 MBd
High voltage isolation
Elimination of ground loops
Power substantion automation
Industrial control and factory automation
Reduction of voltage transient susceptibility
Optical transmission from DC up to 50 MBd
RSSI output
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 2 km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3 V and 5 V supply voltage operation
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 2 km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3 V and 5 V supply voltage operation
Standards
RoHS-compliant
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 50Mbit/s |
Wavelength of Peak Sensitivity | 865nm |
Number of Pins | 8 |
Mounting Type | Through Hole |
Dimensions | 27.2 x 12.7 x 10.2mm |
Connector Type | ST |
Height | 10.2mm |
Length | 27.2mm |
Width | 12.7mm |
Series | AFBR |