- RS Stock No.:
- 172-7322
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 172-7322
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This lockable distribution box is supplied loaded or unloaded and offers the ability to terminate 24 fibres housed in a strong robust ABS enclosure for indoor and outdoor applications. An internal detachable tray provides a neat and tidy solution for housing 24 SC simplex connections and splices. The box has 24 patch cord exit points and up to 2 cable entry points. Integrated cable tie points are included to secure incoming cables.
Lockable door for added security
Integrated cable tie points for securing incoming cable
Up to 24 splice & SC connection points
Removable splice tray for easy installation
Accepts loose tube, distribution and pre-terminated cables
Integrated bend radius protection
Sealing glands for up to 24 exiting cables + 2 incoming cable
Cable entry point allows unbroken cable to be installed(loop)
Removable door for ease of installation
Integrated cable tie points for securing incoming cable
Up to 24 splice & SC connection points
Removable splice tray for easy installation
Accepts loose tube, distribution and pre-terminated cables
Integrated bend radius protection
Sealing glands for up to 24 exiting cables + 2 incoming cable
Cable entry point allows unbroken cable to be installed(loop)
Removable door for ease of installation
Specifications
Attribute | Value |
---|---|
Accessory Type | Wall Box |
Connector Type | LC |
Number of Ports | 24 |
Simplex/Duplex | Duplex |
Single/Multimode | Multimode |
Dimensions | 270 x 110 x 340mm |
Height | 340mm |
Length | 270mm |
Width | 110mm |