Hirose, BF4M, Receptacle Fibre Optic Connector
- RS Stock No.:
- 179-0053
- Mfr. Part No.:
- BF4-TX-14DS-0.5V(10)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR432.57
Temporarily out of stock - back order for despatch 20/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR43.257 | MYR432.57 |
20 - 30 | MYR42.59 | MYR425.90 |
40 + | MYR41.758 | MYR417.58 |
**price indicative
- RS Stock No.:
- 179-0053
- Mfr. Part No.:
- BF4-TX-14DS-0.5V(10)
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Series | BF4M | |
Connector Type | Receptacle | |
Colour | Black | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Series BF4M | ||
Connector Type Receptacle | ||
Colour Black | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- Hirose Receptacle Fibre Optic Connector
- TE Connectivity Receptacle Fibre Optic Connector
- IP67 Duplex LC Receptacle Kit
- Phoenix Contact Fibre Optic Connector
- Phoenix Contact, FSMA Fibre Optic Connector
- Bulgin LC Single Mode Duplex Fibre Optic Connector, OS1
- Amphenol Socapex Insert Fibre Optic Connector
- Siemens, SC Multimode Duplex Fibre Optic Connector