HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 90
- RS Stock No.:
- 737-593
- Mfr. Part No.:
- 33262310900016
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,037.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,037.53 |
*price indicative
- RS Stock No.:
- 737-593
- Mfr. Part No.:
- 33262310900016
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Cable Length | 90 | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS e | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Cable Length 90 | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS e | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 90 m and pre-assembled connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication without signal degradation
Overmoulded construction enhances durability and protection against environmental factors
Cable length of 90 m allows flexibility in installation and layout
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 90
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 18
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 50
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
