Fair-Rite Openable Ferrite Clamp, 47.5 x 38.5 x 38.3mm, For EMI Suppression, Apertures: 1, Diameter 18.7mm
- RS Stock No.:
- 151-2741
- Mfr. Part No.:
- 475176451
- Manufacturer:
- Fair-Rite
Available for back order.
Added
Price Each (In a Tray of 29)
MYR161.722
Units | Per Unit | Per Tray* |
29 - 29 | MYR161.722 | MYR4,689.938 |
58 - 87 | MYR159.233 | MYR4,617.757 |
116 + | MYR156.128 | MYR4,527.712 |
*price indicative |
- RS Stock No.:
- 151-2741
- Mfr. Part No.:
- 475176451
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL 94 V-0.Many of the snap-it parts have round core equivalents.
Round cable snap-it assemblies are controlled for impedances only.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Round Cable Snap-Its |
Series | 04 |
Application | EMI Suppression |
Material | 75 Material |
Impedance at 25 MHz | 28Ω |
Key | No |
Openable | Yes |
Impedance at 100 MHz | 350Ω |
Outer Dimensions | 47.5 x 38.5 x 38.3mm |
Aperture Diameter | 18.7mm |
Number of Apertures | 1 |
Outer Depth | 38.5mm |
Outer Height | 38.3mm |
Outer Width | 47.5mm |