KEMET Ferrite Ring Ferrite Core, For: Consumer Electronics
- RS Stock No.:
- 811-8960
- Mfr. Part No.:
- ESD-R-12S
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR23.28
280 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
10 - 370 | MYR2.328 | MYR23.28 |
380 - 740 | MYR2.31 | MYR23.10 |
750 + | MYR2.277 | MYR22.77 |
**price indicative
- RS Stock No.:
- 811-8960
- Mfr. Part No.:
- ESD-R-12S
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Type | Ferrite Core | |
Application | Consumer Electronics | |
Material | Ferrite | |
Select all | ||
---|---|---|
Brand KEMET | ||
Type Ferrite Core | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Related links
- KEMET Ferrite Ring Toroid Core 12 x 7 x 5.5mm
- KEMET Ferrite Ring Ferrite Core, For: Consumer Electronics
- KEMET Ferrite Ring Toroid Core 26 x 14 x 15mm
- KEMET Ferrite Ring Toroid Core 11.8 x 7.3 x 15mm
- KEMET Ferrite Ring Toroid Core 15 x 10.5 x 12mm
- KEMET Ferrite Ring Toroid Core 19 x 9 x 11mm
- KEMET Ferrite Ring Toroid Core 61 x 32.4 x 24mm
- KEMET Ferrite Ring Toroid Core 51.5 x 25.5 x 17.5mm