- RS Stock No.:
- 200-0210
- Mfr. Part No.:
- RI 12 7 15
- Manufacturer:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-0210
- Mfr. Part No.:
- RI 12 7 15
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sleeve Ferrite Cores
Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Specifications
Attribute | Value |
---|---|
Type | Ferrite Core |
Dimensions | 12 (Dia.) x 15mm |
Application | VE/CD |
Material | Ferrite |
Diameter | 12mm |
Height | 15mm |
Inner Diameter | 7mm |
Outer Diameter | 12mm |