- RS Stock No.:
- 163-4542
- Mfr. Part No.:
- 742701110
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 28/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 60)
MYR10.392
Units | Per Unit | Per Tray* |
60 + | MYR10.392 | MYR623.52 |
*price indicative |
- RS Stock No.:
- 163-4542
- Mfr. Part No.:
- 742701110
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Toroid Core |
Dimensions | 28 x 18 x 7.5mm |
Application | EMI Suppression |
Material | 3 W 800 |
Diameter | 7.5mm |
Height | 7.5mm |
Inner Diameter | 18mm |
Outer Diameter | 7.5mm |