Fair-Rite Ferrite Core
- RS Stock No.:
- 173-0017
- Mfr. Part No.:
- 0431176451
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 60 units)**
MYR2,036.16
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
60 + | MYR33.936 | MYR2,036.16 |
**price indicative
- RS Stock No.:
- 173-0017
- Mfr. Part No.:
- 0431176451
- Manufacturer:
- Fair-Rite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fair-Rite | |
Type | Round Cable Snap-Its | |
Application | EMI Suppression | |
Material | 31 Material | |
Select all | ||
---|---|---|
Brand Fair-Rite | ||
Type Round Cable Snap-Its | ||
Application EMI Suppression | ||
Material 31 Material | ||
Related links
- Fair-Rite Ferrite Core
- 12.3 x 4.95 x 25.4mm Fair-Rite Ferrite Core
- 8 (Dia.) x 45mm Fair-Rite Ferrite Core
- 5 (Dia.) x 35mm Fair-Rite Ferrite Core
- 2 (Dia.) x 15mm Fair-Rite Ferrite Core
- 6 (Dia.) x 40mm Fair-Rite Ferrite Core
- 17.45 x 9.5 x 12.7mm Fair-Rite Ferrite Core
- 12.7 x 7.9 x 6.35mm Fair-Rite Ferrite Core