- RS Stock No.:
- 172-9981
- Mfr. Part No.:
- 3078990881
- Manufacturer:
- Fair-Rite
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 90)
MYR2.658
Units | Per Unit | Per Box* |
90 + | MYR2.658 | MYR239.22 |
*price indicative |
- RS Stock No.:
- 172-9981
- Mfr. Part No.:
- 3078990881
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Antenna & RFID Rods |
Dimensions | 4 (Dia.) x 30mm |
Application | Inductive Component |
Material | 78 Material |
Diameter | 4mm |
Height | 30mm |