Fair-Rite Ferrite Core
- RS Stock No.:
- 362-616
- Mfr. Part No.:
- 0444184751
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 105 units)*
MYR2,475.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 105 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 105 + | MYR23.574 | MYR2,475.27 |
*price indicative
- RS Stock No.:
- 362-616
- Mfr. Part No.:
- 0444184751
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Cable Core | |
| Application | Control | |
| Material | Ferrite | |
| Diameter | 19.2mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Cable Core | ||
Application Control | ||
Material Ferrite | ||
Diameter 19.2mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite Oval Snap-It 44 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.
Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length
Related links
- Fair-Rite Ferrite Core
- 6 (Dia.) x 40mm Fair-Rite Ferrite Core
- 8 (Dia.) x 45mm Fair-Rite Ferrite Core
- 5 (Dia.) x 35mm Fair-Rite Ferrite Core
- 2 (Dia.) x 15mm Fair-Rite Ferrite Core
- 12.3 x 4.95 x 25.4mm Fair-Rite Ferrite Core
- 18.7 x 10.15 x 28.6mm Fair-Rite Ferrite Core
- 17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
