Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 21 x 41.7 x 21mm (150068), 275Ω impedance at 300
- RS Stock No.:
- 888-3553
- Mfr. Part No.:
- HFA150068-0A2
- Manufacturer:
- Laird Technologies
Discontinued product
- RS Stock No.:
- 888-3553
- Mfr. Part No.:
- HFA150068-0A2
- Manufacturer:
- Laird Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Laird Ferrite Chip Beads
These Laird ferrite chip beads have been professionally designed to provide cost-effective, noise filtering. The ferrite chip beads have an ultra-compact design and offer space efficiency with superior EMI noise filtering over a wide frequency range of low to several hundred MHz for broad-band signal interfaces and up to GHz ranges for high-frequency signal lines.
Wide frequency range from low to several hundred MHz for broad-band signal interfaces
Frequency range up to GHz for high-frequency signal lines
Ultra-compact design
Frequency range up to GHz for high-frequency signal lines
Ultra-compact design
Specifications
Attribute | Value |
---|---|
Package Type | 150068 |
Impedance at 300 MHz | 275Ω |
Impedance at 500 MHz | 340Ω |
Impedance at 1 GHz | 200Ω |
Type | Snap-On EMI Core, Split EMI Core |
Dimensions | 21 x 41.7 x 21mm |
Length | 21mm |
Depth | 41.7mm |
Height | 21mm |
Application | EMI Suppression |
Material | Ferrite |