Kemet Ferrite Bead (Multilayer Chip Bead), 25.4 x 12.7 x 12.7mm (0402 (1005M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 870-9323
- Mfr. Part No.:
- Z0402C601ESMST
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-9323
- Mfr. Part No.:
- Z0402C601ESMST
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Kemet Ferrite Chip Beads Z-SMS Series
High frequency noise countermeasure in personal computers, digital cameras and other information system products. For use on digital product clock lines and general signal lines
Radiated noise suppression in computer or printer interfaces harness connectors
Noise suppression in video and other AV products
Prevents interference between circuits in cellular phones (PHS, PDC, etc.)
Due to the closed internal circuit which acts as a magnetic shield the "F" material is extremely effective as a noise filter on LSI power supplies where downsizing of components is needed
Radiated noise suppression in computer or printer interfaces harness connectors
Noise suppression in video and other AV products
Prevents interference between circuits in cellular phones (PHS, PDC, etc.)
Due to the closed internal circuit which acts as a magnetic shield the "F" material is extremely effective as a noise filter on LSI power supplies where downsizing of components is needed
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 300mA |
Type | Multilayer Chip Bead |
Dimensions | 25.4 x 12.7 x 12.7mm |
Length | 25.4mm |
Depth | 12.7mm |
Maximum DC Resistance | 600mΩ |
Height | 12.7mm |
Material | E, Ferrite |
Series | Z-SMS |
Application | Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line |