- RS Stock No.:
- 604-1855
- Mfr. Part No.:
- MMZ2012R102AT
- Manufacturer:
- TDK
Discontinued product
Alternative
TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1000Ω impedance at 100 MHz
MYR0.227
Each (In a Bag of 100)
RS Stock No.: 786-5040
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 604-1855
- Mfr. Part No.:
- MMZ2012R102AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors
Size standardized for use by automatic assembly equipment there is no preferred orientation
Electroplated terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.
Electroplated terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | 0805 |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Maximum DC Resistance | 300mΩ |
Height | 0.85mm |
Material | Ferrite |
Application | Signal Line |