Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100
- RS Stock No.:
- 110-188
- Mfr. Part No.:
- BLM15EG121SN1D
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 110-188
- Mfr. Part No.:
- BLM15EG121SN1D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 120Ω |
Impedance at 1 GHz | 145Ω |
Current Rating | 1.5A |
Type | Chip Ferrite Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Maximum DC Resistance | 95mΩ |
Height | 0.5mm |
Material | Ferrite |
Series | BLM15 |
Application | Power Lines; Signal Lines |