Bosch Rexroth M12 Thread Steel Adjustable Foot, 10mm Groove
- RS Stock No.:
- 197-1056
- Mfr. Part No.:
- 3842536470
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)**
MYR1,932.66
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
20 + | MYR96.633 | MYR1,932.66 |
**price indicative
- RS Stock No.:
- 197-1056
- Mfr. Part No.:
- 3842536470
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Component Type | Adjustable Foot | |
Thread Size | M12 | |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
Structural Element Type | Foot | |
Fits Groove Size | 10mm | |
Product Family | Bosch Basic | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Component Type Adjustable Foot | ||
Thread Size M12 | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Structural Element Type Foot | ||
Fits Groove Size 10mm | ||
Product Family Bosch Basic | ||
Material Steel | ||
Related links
- Bosch Rexroth M12 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 44mm 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 44mm 10mm Groove
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 10mm Groove
- Bosch Rexroth M12 Thread Plastic Castor Wheels, 10mm Groove