Bosch Rexroth M12 Thread Plastic Castor Wheels, 10mm Groove
- RS Stock No.:
- 197-1029
- Mfr. Part No.:
- 3842541240
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)**
MYR377.06
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR377.06 |
5 - 9 | MYR369.67 |
10 + | MYR359.65 |
**price indicative
- RS Stock No.:
- 197-1029
- Mfr. Part No.:
- 3842541240
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bosch Rexroth | |
Component Type | Castor | |
Thread Size | M12 | |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
Structural Element Type | Strut Profile | |
Fits Groove Size | 10mm | |
Product Family | Bosch Basic | |
Material | Plastic | |
Select all | ||
---|---|---|
Manufacturer Bosch Rexroth | ||
Component Type Castor | ||
Thread Size M12 | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Structural Element Type Strut Profile | ||
Fits Groove Size 10mm | ||
Product Family Bosch Basic | ||
Material Plastic | ||