RS PRO LD Series Fan Filter for 152 x 152 mm Fans, Fibre Filter, 118 mm 118mm
- RS Stock No.:
- 334-977
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
MYR65.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 377 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR65.08 | MYR13.016 |
*price indicative
- RS Stock No.:
- 334-977
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Mat | |
| Product Type | Fan Filter | |
| Fan Size | 152 x 152 mm | |
| Filter Material | Fibre | |
| Length | 118mm | |
| Width | 118mm | |
| Standards/Approvals | REACH, RoHS complaint, DIN EN 779 | |
| Series | LD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Mat | ||
Product Type Fan Filter | ||
Fan Size 152 x 152 mm | ||
Filter Material Fibre | ||
Length 118mm | ||
Width 118mm | ||
Standards/Approvals REACH, RoHS complaint, DIN EN 779 | ||
Series LD | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 152 mm
RS PRO fan filters are designed to enhance air quality by effectively filtering out impurities. Ideal for maintaining clean airflow in various industrial environments, these filters are easy to change and clean, ensuring minimal maintenance downtime.
Features and Benefits
Normal Type F5: Provides reliable air purification
High-quality construction: Ensures durability and long-lasting performance
Efficient air purification: Maintains optimal air quality
Easy to change and clean: Reduces maintenance time and effort
IP55 rating: Offers protection against dust and water ingress
Applications
Industrial ventilation systems
HVAC systems
Electronic enclosures
Additional Information
Fan Size: 152 mm
Dimensions: 120.0 x 120.0 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LD Series Fan Filter for 152 x 152 mm Fans 118 mm 118mm 15 mm
- RS PRO LD Series Fan Filter for 204 x 204 mm Fans 171 mm 171mm
- RS PRO LD Series Fan Filter for 120 x 120 mm Fans 86 mm 86mm
- RS PRO LD Series Fan Filter for 120 mm Fans 86 mm 86mm 15 mm
- RS PRO LD Series Fan Filter for 255 x 255 mm Fans 223 mm 223mm
- RS PRO LD Series Fan Filter for 323 x 323 mm Fans 286 mm 286mm
- RS PRO LD Series Fan Filter for 323 x 323 mm Fans 286 mm 286mm 15 mm
- RS PRO LD Series Fan Filter for 204 x 204 mm Fans 171 mm 171mm 15 mm

