RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 120 x 120mm

N

Subtotal (1 pack of 10 units)*

MYR138.45

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR138.45MYR13.845

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
283-178
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Fan Mounted Filter

Fan Size

120mm

Dimensions

120 x 120mm

Thickness

10mm

Frame Material

ABS

Filter Material

PUR

Length

120mm

Width

120mm

Mounting Hole Diameter

5mm

COO (Country of Origin):
CN

RS PRO Fan Filter, 120 mm


Keep your axial fans safe from dust, dirt, and contaminants with these RS PRO fan filters. This complete unit comprises a guard, filter, and retainer, which attaches to the fan via a snap-in fit. The guard and retainer are constructed from high-quality reinforced ABS, designed to protect the fan from any internal damage. With RS PRO, you can be sure you are getting quality protection for your dual-bearing axial fans.

Features and Benefits


Direct installation onto the fan housing: Simplifies setup and ensures a secure fit
Efficient filtering: Protects fans from dust and contaminants, enhancing performance
Plastic reinforced ABS: Known for durability and reliability in industrial applications
Easy clean but not washable: Maintains filter efficiency with minimal maintenance

Applications


Ideal for use in industrial environments where axial fans require protection from dust and debris. Suitable for use in HVAC systems, electronic enclosures, and machinery cooling systems.

Additional Information


Includes a guard, filter, and retainer for comprehensive fan protection. Designed for 120 mm fan sizes, ensuring compatibility with standard fan dimensions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.