Honeywell Safety 1.5m Lanyard
- RS Stock No.:
- 104-0885
- Mfr. Part No.:
- 1032373
- Manufacturer:
- Honeywell Safety
View all Fall Arrest Lanyards
6 In Global stock for delivery within 4 working day(s)
13 In Global stock for delivery within 4 working day(s)
Price Each
MYR548.71
units | Per Unit |
1 + | MYR548.71 |
- RS Stock No.:
- 104-0885
- Mfr. Part No.:
- 1032373
- Manufacturer:
- Honeywell Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Miller Kernmantel Edge Tested Shock Absorbing Lanyard
<B>FEATURES and BENEFITS:</B>
<B>ROPE MATERIAL:</B>
<B>CONNECTORS:</B>
<B>APPLICATIONS: </B>
Standards
Specifications
Attribute | Value |
Extended Length | 1.5m |