ABB Light Grey Plastic Blanking Plate
- RS Stock No.:
- 231-9880
- Mfr. Part No.:
- 2CPX062384R9999 ZA1P5
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR102.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 22 unit(s) shipping from 09 October 2026
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.88 |
*price indicative
- RS Stock No.:
- 231-9880
- Mfr. Part No.:
- 2CPX062384R9999 ZA1P5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Blanking Plate | |
| Colour | Light Grey | |
| Material | Plastic | |
| Width | 216mm | |
| Standards/Approvals | No | |
| Range | Interior Fittings | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Blanking Plate | ||
Colour Light Grey | ||
Material Plastic | ||
Width 216mm | ||
Standards/Approvals No | ||
Range Interior Fittings | ||
Height 55mm | ||
- COO (Country of Origin):
- DE
The ABB ZA1P5 is slot cover with 12 separation units for 12 space units each. The colour of this slot cover is the light grey.
Material used for the slot cover is the plastic