Centurion Safety Vision Plus & Spectrum Face Shield Holder
- RS Stock No.:
- 265-6090
- Mfr. Part No.:
- S58 9946471
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
MYR149.46
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.46 |
*price indicative
- RS Stock No.:
- 265-6090
- Mfr. Part No.:
- S58 9946471
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Sub Type | Face Shield Holder | |
| Product Type | Face Shield Holder | |
| For Use With | Vision Plus & Spectrum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Sub Type Face Shield Holder | ||
Product Type Face Shield Holder | ||
For Use With Vision Plus & Spectrum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety product is a high heat metal face screen carrier for mounting onto Nexus high heat or Vulcan high heat helmets. It is designed to offer high levels of head protection for the toughest of environments.
Made up of coated metal
Provides specialist protection in areas of high temperature
For use with Vulcan and Nexus high heat helmets
Designed to have an in use life of up to 5 years
