Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Extension Leads & Cable Reels
RS PRO 1.5m 4 Socket Schuko Extension Lead, 250 V
RS Stock No.:
146-6743
Manufacturer:
RS PRO
View this category
232 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR129.72
Units
Per Unit
1 +
MYR129.72
RS Stock No.:
146-6743
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RS PRO Wiring and Connectivity Selection Guide 2021
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Trailing Socket 4 Schuko +USB 1.5m switched
1.5meter,H05VV-F,3G1.5MM cable
Attribute
Value
Product Type
Power Strips
Cable Length
1.5m
Number of Sockets
4
Mains Plug Type
Type F - German Schuko
Corded
Yes
Socket Type
Schuko
Voltage Rating
250 V
Current Rating Unwound
16A
Cross Sectional Area
1,5 mm²
Number of Cores
3
Colour
White
Switchable
Yes
Sheath Colour
White