Recently searched

    RS PRO 1.5m 3 Socket Type E - French Extension Lead, 250 V

    Bulk discount available

    Subtotal (1 unit)**

    MYR39.87

    Add to Basket
    Select or type quantity
    177 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR39.87
    5 +MYR32.81

    **price indicative

    RS Stock No.:
    296-292
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Product Type

    Power Strips

    Cable Length

    1.5m

    Number of Sockets

    3

    Socket Type

    Type E - French

    Corded

    Yes

    Voltage Rating

    250 V

    Current Rating Unwound

    16A

    Cross Sectional Area

    1,5 mm²

    Colour

    Brown

    Related links