- RS Stock No.:
- 122-8255
- Mfr. Part No.:
- 1233120
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-8255
- Mfr. Part No.:
- 1233120
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Garent® IP44 Schuko Sockets
Brennenstuhl has introduced this open cable reel that has been made from special plastic fitted to a galvanised steel tube frame. A unique feature of Bretec® anti-cable twist system to work comfortably without any cable issues. Furthermore, there is a robust carry handle with a cable guide during winding. Three Type F - Schuko plug sockets provide plenty of outlets for your devices with self-closing covers to provide protection against dust and any contamination.
Features and Benefits
Rust resistant and galvanised steel reel body
Bretec® anti-cable twist system
Robust handle with comfortable cable guide
Three Type F - Schuko plug socket outlets
Bretec® anti-cable twist system
Robust handle with comfortable cable guide
Three Type F - Schuko plug socket outlets
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 40m |
Number of Sockets | 3 |
Mains Plug Type | Type F - German Schuko |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
European Harmonised Code | H07RN-F |
Colour | Blue |
Cross Sectional Area | 2.5 mm² |
Series | Garant |
Sheath Colour | Black |