- RS Stock No.:
- 785-0852
- Mfr. Part No.:
- 1208930
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0852
- Mfr. Part No.:
- 1208930
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Anti Twist Cable Schuko Sockets Professional
Garant Bretec IP 44 for site & professional
Waterjet protected version for outdoor and sites use, IP 44
With the unique Bretec Anti Cable Twist System
Reel body made from special Breflex plastic on a galvanised frame
3 waterjet protected schuko sockets with selfclosing covers
Ergonomic handle and axle for precision cablemanagement
Thermal cutout protection, indicator shows overheating and overloading
RN cables are tested to site standards as per VDE 0100 part 704
25 m, H07RN-F 3G1,5
Cable quality: Building site
Cable Colour: black
Reel diameter: 240 mm
Waterjet protected version for outdoor and sites use, IP 44
With the unique Bretec Anti Cable Twist System
Reel body made from special Breflex plastic on a galvanised frame
3 waterjet protected schuko sockets with selfclosing covers
Ergonomic handle and axle for precision cablemanagement
Thermal cutout protection, indicator shows overheating and overloading
RN cables are tested to site standards as per VDE 0100 part 704
25 m, H07RN-F 3G1,5
Cable quality: Building site
Cable Colour: black
Reel diameter: 240 mm
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 40m |
Number of Sockets | 3 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Colour | Blue |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
European Harmonised Code | H07RN-F |
Series | Garant Bretec |
Sheath Colour | Black |