ELP2Z04 / C10-738026-2ZS4 | Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A | RS
Recently searched
    Better World

    Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A

    Subtotal (1 unit)**

    MYR131.36

    Add to Basket
    Select or type quantity
    48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR131.36

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    124-4066
    Mfr. Part No.:
    ELP2Z04 / C10-738026-2ZS4
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Range

    RADSOK

    Series

    Epower Lite

    Connector Type

    RADSOK Plug with HVIL

    Number of Rows

    1

    Number of Contacts

    2

    Wire Size

    10 mm²

    Current Rating

    7.5 to 70A

    Operating Voltage

    800V

    Connector Gender

    Male

    Contact Gender

    Female

    Orientation

    Straight

    Termination Method

    Crimp

    Key Type

    Z

    Better World Claim

    Renewable energy solution

    IP Rating

    IP67

    Better World Product

    Yes

    Mounting Type

    Cable Mount

    Colour

    Orange

    Standards Met

    IEC 60529, UL 94 V-0

    Minimum Operating Temperature

    -40°C

    For Use With

    2 Position ePower-Lite Receptacle with HVIL

    Height

    36.8mm

    Width

    41.8mm

    Maximum Operating Temperature

    +125°C

    Depth

    57.8mm

    Pin Diameter

    3.6mm

    Applications

    EV/HEV

    Related links