- RS Stock No.:
- 124-4063
- Mfr. Part No.:
- ELR2Z02 / C10-738025-2ZP2
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 18/11/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR105.66
Units | Per Unit |
1 - 4 | MYR105.66 |
5 - 9 | MYR101.95 |
10 + | MYR100.51 |
- RS Stock No.:
- 124-4063
- Mfr. Part No.:
- ELR2Z02 / C10-738025-2ZP2
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ePower-Lite Connector, Z Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Z-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Z-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | RADSOK |
Series | Epower Lite |
Connector Type | RADSOK Receptacle with HVIL |
Number of Rows | 1 |
Number of Contacts | 2 |
Wire Size | 4 mm² |
Current Rating | 7.5 to 70A |
Operating Voltage | 800V |
Connector Gender | Female |
Contact Gender | Male |
Orientation | Straight |
Key Type | Z |
Termination Method | Crimp |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
IP Rating | IP67 |
Colour | Orange |
Mounting Type | Panel Mount |
Standards Met | IEC 60529, UL 94 V-0 |
Pin Diameter | 3.6mm |
Height | 40.6mm |
Minimum Operating Temperature | -40°C |
Applications | EV/HEV |
Depth | 37mm |
Width | 45.4mm |
Maximum Operating Temperature | +125°C |
For Use With | 2 Position ePower-Lite Plug with HVIL |