- RS Stock No.:
- 124-4057
- Mfr. Part No.:
- ELR2Y03 / C10-738025-2YP3
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 15/11/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR65.29
Units | Per Unit |
1 - 4 | MYR65.29 |
5 - 9 | MYR63.92 |
10 + | MYR62.00 |
- RS Stock No.:
- 124-4057
- Mfr. Part No.:
- ELR2Y03 / C10-738025-2YP3
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ePower-Lite Connector, Y Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | RADSOK |
Series | Epower Lite |
Connector Type | RADSOK Receptacle with HVIL |
Number of Rows | 1 |
Number of Contacts | 2 |
Wire Size | 6 mm² |
Current Rating | 7.5 to 70A |
Operating Voltage | 800V |
Connector Gender | Female |
Contact Gender | Male |
Orientation | Straight |
Key Type | Y |
Termination Method | Crimp |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Colour | Orange |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Pin Diameter | 3.6mm |
Applications | EV/HEV |
Standards Met | IEC 60529, UL 94 V-0 |
Minimum Operating Temperature | -40°C |
Height | 40.6mm |
For Use With | 2 Position ePower-Lite Plug with HVIL |
Maximum Operating Temperature | +125°C |
Width | 45.4mm |
Depth | 37mm |