Better World
Phoenix Contact 32A EV Charging Cable 300 mm
- RS Stock No.:
- 517-923
- Mfr. Part No.:
- 1164362
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR50.24
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 517-923
- Mfr. Part No.:
- 1164362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 300mm | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 300mm | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Set is specifically designed for infrastructure charging sockets, allowing for efficient and reliable charging of electric vehicles. With its advanced construction, this product supports the latest standards for electric vehicle charging, catering to both residential and commercial needs. The combination of a slip on sleeve and plug in mounting ensures a secure and user friendly connection, making it an excellent choice for those looking to enhance their charging infrastructure. Additionally, the cable set is compliant with IEC 62196-2 standards, ensuring its relevance in today's fast evolving electrification landscape.
Incorporates waterproof and dirt proof technology for enhanced reliability
Constructed using premium materials that meet automotive industry standards
Supports both AC three phase charging and plug in separable connections
Offers a compact design that maximises installation space
Provides advanced protection against overheating with precise temperature measurement
Related links
- Phoenix Contact 32A EV Charging Cable 300 mm
- Phoenix Contact 32A EV Charging Cable 26 kW 12 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
