Better World
Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 488-341
- Mfr. Part No.:
- 1285694
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 192 units)*
MYR104,751.61
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR104,751.61 | MYR545.581 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 488-341
- Mfr. Part No.:
- 1285694
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 1.5 to 2 mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 9.6mm | |
| Number of Cores | 3 | |
| Insulation Material | Thermoplastic Elastomer | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 1.5 to 2 mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 9.6mm | ||
Number of Cores 3 | ||
Insulation Material Thermoplastic Elastomer | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable designed specifically for electric vehicles, showcasing advanced technology and robust construction. It features a mobile charging solution that provides a reliable connection between the vehicle and charging infrastructure. With its type 2 compatibility, this cable ensures seamless charging for electric vehicles at designated charging stations, making it an ideal choice for both personal and commercial use. The ergonomic design and protective cap enhance usability, while the strict adherence to IEC 62196-2 standards ensures safety and performance in all environments.
IP44 and IP54 rated for protection against dust and moisture
Compatible with type 2 infrastructure for extensive compatibility
Durable materials ensure longevity under harsh conditions
Tested in accordance with rigorous automotive standards
Lightweight design enhances portability for users
Offers fast charging with a maximum power rating suitable for everyday use
Related links
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
