Edimax 10/100/1000BASE-T, RJ45 Media Converter
- RS Stock No.:
- 256-5301
- Mfr. Part No.:
- GP-101ET
- Manufacturer:
- Edimax
Subtotal (1 unit)*
MYR337.42
FREE delivery for orders over RM 500.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR337.42 |
*price indicative
- RS Stock No.:
- 256-5301
- Mfr. Part No.:
- GP-101ET
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Connection Port | 10/100/1000BASE-T, RJ45 | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Connection Port 10/100/1000BASE-T, RJ45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax gigabit PoE+ extender can be connected to any IEEE 802.3 at end-nodes such as WLAN access points, network cameras, Voice over IP (VoIP) telephones and IP-based appliances where the IEEE 802.3at/af in-line Power over Ethernet port is supported. It increases capacity up to another 100 meters (328 ft.). Its a 1-Port Gigabit PoE Extender with plug and play installation requiring neither configuration nor extra electrical power, and makes for an innovative and cost-effective PoE repeater that extends power and data for another 100 meters. Extend your network for a PD (Powered Device) such as WLAN access points, network cameras, IP phones and others, with Gigabit high-speed for greater deployment flexibility.
Complies with IEEE 802.3af and IEEE 802.3at Power over Ethernet (PoE) Standards
Gigabit LAN ports provide high-speed connectivity
PoE short circuit protection to safeguard network devices
Extends PoE connection for another 100 meters (328 ft.)
Reduces installation and equipment costs
Easy plug-and-play desktop or wall-mounted installation
Gigabit LAN ports provide high-speed connectivity
PoE short circuit protection to safeguard network devices
Extends PoE connection for another 100 meters (328 ft.)
Reduces installation and equipment costs
Easy plug-and-play desktop or wall-mounted installation
Related links
- Exsys 10/100/1000BASE-T RJ45 Media Converter Half/Full Duplex
- StarTech.com Cisco Compatible 10/100/1000BASE-T 1000Mbit/s
- StarTech.com LC Single Mode Half/Full Duplex 40km
- StarTech.com LC Single Mode Half/Full Duplex 10km
- StarTech.com LC Single Mode Half/Full Duplex 20km
- StarTech.com RJ45 Media Converter Full Duplex
- RS PRO RJ45 Media Converter, 10/100/1000Mbit/s
- N-Tron RJ45 Media Converter 1000 Mbps, Half/Full Duplex 80km
