Exsys 10/100/1000BASE-T, 100/1000X SFP, RJ45 Media Converter, 10/100/1000Mbit/s, Half/Full Duplex
- RS Stock No.:
- 217-919
- Mfr. Part No.:
- EX-60340
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR957.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
- Plus 5 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR957.02 |
*price indicative
- RS Stock No.:
- 217-919
- Mfr. Part No.:
- EX-60340
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Network Speed | 10/100/1000Mbit/s | |
| Fibre Operating Mode | Half/Full Duplex | |
| Connection Port | 10/100/1000BASE-T, 100/1000X SFP, RJ45 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Network Speed 10/100/1000Mbit/s | ||
Fibre Operating Mode Half/Full Duplex | ||
Connection Port 10/100/1000BASE-T, 100/1000X SFP, RJ45 | ||
- COO (Country of Origin):
- CN
The Exsys Media Converter provides reliable conversion between copper and fibre optic environments. It is compatible with 10/100/1000Base T with 60W PoE+ and dual mode 100/1000Base X SFP. The Ethernet port supports both half duplex and full duplex modes. Different types of optionally available SFP modules can be used depending on the requirements. Thanks to the rugged metal housing and the extended operating temperature range of 40°C to 75°C, it is suitable for a wide range of applications even in harsh environments. Power is supplied via the terminal block.
Supports auto negotiation and half or full duplex
Power booster generates PoE voltage range 46 to 57 VDC
IP40 rating
Includes DIN Rail Kit and wall mounting bracket
Power booster generates PoE voltage range 46 to 57 VDC
IP40 rating
Includes DIN Rail Kit and wall mounting bracket
Related links
- Edimax 10/100/1000BASE-T, RJ45 Media Converter
- Planet RJ45 10/100/1000Mbit/s, Half/Full Duplex 120km
- RS PRO RJ45 Multi Mode Half/Full Duplex 500m
- RS PRO RJ45 Single Mode Half/Full Duplex 10km
- Trendnet RJ45 100/1000Mbit/s, Half/Full Duplex 80km
- StarTech.com Cisco Compatible 10/100/1000BASE-T 1000Mbit/s
- RS PRO RJ45 Media Converter, 10/100/1000Mbit/s
- StarTech.com RJ45 Media Converter Full Duplex