Trendnet RJ45, SFP Media Converter, 10000Mbit/s, Multi Mode

N

Subtotal (1 unit)*

MYR832.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR832.20

*price indicative

RS Stock No.:
649-672
Mfr. Part No.:
TI-F711SFP
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Connection Port

RJ45, SFP

Network Speed

10000Mbit/s

Fibre Operating Mode

Multi Mode

COO (Country of Origin):
TW
The Trendnet Industrial 10G SFP+ Media Converter is designed for demanding applications requiring reliable and efficient data transfer. This advanced media converter seamlessly bridges 10G SFP+ connections with 10G Ethernet, making it ideal for industrial environments and networks where high speed and durability are paramount. Built with hardened components and rated IP50 for dust protection, it operates flawlessly across a wide temperature range of -40° to 75°C. Featuring dual power inputs that ensure uninterrupted operation, along with alarm relay capabilities for power failure alerts, this converter guarantees robust performance and operational reliability even in critical conditions. Whether for surveillance, warehousing, or factory automation, it offers an exceptional solution for mission-critical networking needs.

Supports high-speed data transfer for enhanced network performance
Designed with rugged components for extreme industrial settings
Includes robust surge protection for additional reliability
Offers a dual power input system for maximum operational redundancy
Features Link Fault Pass Through to maintain network integrity
Comes with DIP switches for ease of configuration
Adheres to stringent industrial EMC standards
Compatible with both Multi and Single Mode fibre modules
Allows for flexible mounting options, including DIN-Rail and wall installation
Equipped with an alarm relay to signal power issues

Related links