Trendnet RJ45, SFP Media Converter, 2000Mbit/s, Full Duplex

N

Subtotal (1 unit)*

MYR1,109.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,109.59

*price indicative

RS Stock No.:
649-595
Mfr. Part No.:
TI-BF22SFP
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Fibre Operating Mode

Full Duplex

Connection Port

RJ45, SFP

Network Speed

2000Mbit/s

COO (Country of Origin):
TW
The Trendnet 2-Port Industrial SFP to Gigabit PoE++ Media Converter is designed to elevate your networking experience by seamlessly converting long-distance fibre connections to reliable copper ones. Ideal for a range of industrial applications, this robust solution provides power to PoE, PoE+, and PoE++ compliant devices such as IP cameras and wireless access points. Housed in a hardened IP30 rated metal casing, it is built to withstand extreme environmental conditions, boasting an operating temperature range of -40° to 75° C. The converter not only enhances connectivity but also offers exceptional durability against shock, vibration, and freefall, making it a perfect partner for demanding industrial settings. With a lifetime warranty backing its quality, this device is a reliable choice for businesses seeking innovative solutions in challenging environments.

Equipped with two Gigabit PoE++ Ethernet ports for enhanced connectivity
Includes DIN-Rail and wall mount hardware for easy installation
Supports Jumbo Frames for improved data transfer efficiency
Designed with shock and vibration resistance to ensure long-term performance
Features a grounding point to protect against electrical surges
Compatible with a variety of PoE compliant devices to meet diverse needs
Generates a switching capacity of 4Gbps for optimal network performance