Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- RS Stock No.:
- 641-855
- Mfr. Part No.:
- GS-6311-24T4X
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
MYR1,666.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,666.33 |
*price indicative
- RS Stock No.:
- 641-855
- Mfr. Part No.:
- GS-6311-24T4X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Network Speed | 10/100/1000Mbit/s | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Network Speed 10/100/1000Mbit/s | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Planet Managed Gigabit Switch with 10Gbps uplink capability is ideal for diverse network applications and flexible deployment. It features 24 10/100/1000BASE-T RJ45 copper ports and 4 1G/10GBASE-X SFP+ ports, all housed in a 1U rugged, fanless design with a 128Gbps switch fabric. This high-performance switch supports Layer 3 static routing, RIP (Routing Information Protocol), and OSPF (Open Shortest Path First), making it well-suited for managing large data volumes. With its 10Gbps interfaces and robust switching fabric, it ensures a secure and efficient connection to enterprise backbones or high-capacity servers.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
Complies with the IEEE 802.3 and IEEE 802.3u
Routing interface provides per VLAN routing mode
Supports route redistribution
Complies with the IEEE 802.3 and IEEE 802.3u
Related links
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 10/100/1000Mbit/s, Half/Full Duplex 120km
- StarTech.com RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- StarTech.com RJ45 Media Converter Full Duplex
