Planet RJ45 Ethernet Media Converter, 200/100Mbit/s
- RS Stock No.:
- 640-496
- Distrelec Article No.:
- 304-20-723
- Mfr. Part No.:
- VC-234G
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
MYR818.21
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR818.21 |
*price indicative
- RS Stock No.:
- 640-496
- Distrelec Article No.:
- 304-20-723
- Mfr. Part No.:
- VC-234G
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Network Speed | 200/100Mbit/s | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Network Speed 200/100Mbit/s | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Planet Ethernet-over-VDSL2 Converter, works well with a pervasive telephone line network with a symmetric (downstream/upstream) data rate of up to 150/150Mbps (G.INP, Sym, 8dB) over a distance of 300m and 20/12Mbps over a long distance of 1.4km. It is based on the two-core networking technology, Gigabit Ethernet and VDSL2 (Very-high-data-rate Digital Subscriber Line 2). The VDSL2 technology offers absolutely the fastest data transmission speed over the existing copper telephone lines without the need of rewiring.
Half duplex back pressure and IEEE 802.3x full duplex pause frame flow control
Supports IEEE 802.1Q VLAN tag transparency
VDSL2 stand alone transceiver for simple bridge modem application
Advantage of minimum installation time
Supports IEEE 802.1Q VLAN tag transparency
VDSL2 stand alone transceiver for simple bridge modem application
Advantage of minimum installation time
Related links
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 40000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
