TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- RS Stock No.:
- 765-379
- Mfr. Part No.:
- P88RX50S
- Manufacturer:
- TUK Limited
N
Bulk discount available
Subtotal (1 unit)*
MYR3.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.07 |
| 10 - 24 | MYR2.82 |
| 25 + | MYR2.57 |
*price indicative
- RS Stock No.:
- 765-379
- Mfr. Part No.:
- P88RX50S
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Modular Plug | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Width | 130mm | |
| Depth | 15mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 150mm | |
| Series | P88RX | |
| Contact Material | Copper Alloy Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Modular Plug | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type IDC | ||
Width 130mm | ||
Depth 15mm | ||
Standards/Approvals RoHS Compliant | ||
Length 150mm | ||
Series P88RX | ||
Contact Material Copper Alloy Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Shielded Modular Plug RJ45 (8p8c) is a reliable interconnect solution primarily designed for data cabling systems, ensuring secure connections in various networking applications.
Suitable for round cables, enhancing compatibility in installations
UL listed, ensuring compliance with safety standards
3 prong contact blades optimise performance with both stranded and solid wires
Related links
- TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCF Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCB Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
