Amphenol Communications Solutions RJE1R Series Series Female Ethernet Connector, Through Hole, Cat6 Right Angle 8 Port
- RS Stock No.:
- 589-680
- Mfr. Part No.:
- RJE1R888335441
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
MYR275.39
FREE delivery for orders over RM 500.00
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR275.39 |
| 10 + | MYR253.39 |
*price indicative
- RS Stock No.:
- 589-680
- Mfr. Part No.:
- RJE1R888335441
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mounting Type | Through Hole | |
| Number of Ports | 8 | |
| Number of Ways | 8P8C | |
| Connector Type | Cat 5e | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Series | RJE1R Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mounting Type Through Hole | ||
Number of Ports 8 | ||
Number of Ways 8P8C | ||
Connector Type Cat 5e | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Series RJE1R Series | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions shield features two Cat6 ports and includes LEDs. It follows a 2x4 configuration.
Pick and choose performance per port options
Accommodates industry standard plugs
Customers can opt for the LED color of their choice
Accommodates industry standard plugs
Customers can opt for the LED color of their choice
Related links
- Amphenol Communications Solutions RJE1R Series Series Female Ethernet Connector Cat6 Right Angle 8 Port
- Amphenol Communications Solutions RJE1R Series Series Female Ethernet Connector Cat5e, Cat6 Right Angle
- Amphenol Communications Solutions RJHS Series Female RJ45 Connector Cat5 Right Angle 1 Port
- Amphenol Communications Solutions RJHS Series Female RJ45 Connector, Through Hole Right Angle 1 Port
- Amphenol Communications Solutions MRJ Series Female to Female RJ45 Connector Cat5e Right Angle 2 Port 8
- TE Connectivity 5569262 Series Female RJ45 Connector Cat5 Right Angle 8 Port 8P8C -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
- TE Connectivity 5569257 Series Female RJ45 Connector Cat5 Right Angle 8 Port 8 -Way
